UEP2A4R7MED

Nichicon
647-UEP2A4R7MED

UEP2A4R7MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 4.7uF 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,419

Stock:

3,419 Can Dispatch Immediately
Quantities greater than 3419 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.986 $9.86
$0.677 $67.70
$0.45 $450.00
$0.379 $1,516.00
$0.374 $2,992.00
$0.366 $8,784.00
$0.355 $17,040.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
4.7 uF
100 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
30 mA
- 55 C
Straight
UEP
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Omron MY3-02-DC24
General Purpose Relays RELAY
onsemi KSA1381ESTU
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Nichicon UPW2A102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 1000uF AEC-Q200
Nichicon UPW2A331MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 330uF AEC-Q200
Nichicon UPW2A471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 470uF AEC-Q200
WIMA MKS2C041001F00KI00
Film Capacitors 1 uF 63 Volts 10%
Nichicon UPW2A330MPD6TD
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 100 Volts 20% AEC-Q200
Nichicon UPW1J101MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 100uF AEC-Q200
Nichicon UPW2A101MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 100uF AEC-Q200
Nichicon UPW1E471MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200