UEP2A3R3MED1TA

Nichicon
647-UEP2A3R3MED1TA

UEP2A3R3MED1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,998

Stock:

1,998 Can Dispatch Immediately
Quantities greater than 1998 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.861 $8.61
$0.591 $59.10
$0.439 $439.00
$0.368 $736.00
$0.339 $3,390.00
$0.326 $7,824.00
$0.314 $15,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
3.5 uF
100 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
25 mA
- 55 C
Straight
UEP
Brand: Nichicon
Capacitance - nF: 3500 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99