UEP2A2R2MED

Nichicon
647-UEP2A2R2MED

UEP2A2R2MED

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 2.2uF 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,337

Stock:

4,337 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4337 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.818 $8.18
$0.539 $53.90
$0.465 $465.00
$0.394 $1,576.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
2.2 uF
100 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
20 mA
- 55 C
Straight
UEP
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bel 5MFP 500-R
Bourns 3296W-1-501LF
3/8IN 500 OHM Sealed Vertical Adjust
Bourns 3386F-1-502LF
3/8" 5Kohms 10% 0.5Watts Square
onsemi KSC1845FTA
NPN Epitaxial Sil
onsemi KSC1815YTA
NPN Epitaxial Sil
Panasonic ECW-F6103JL
630VDC 0.01uF 5% MPP L/S=10mm
Panasonic EEU-ED2D101SB
200VDC 100uF 20% X7R
onsemi KSA940TU
PNP Epitaxial Sil
Nichicon UEP2A100MPD
100volts 10uF 20%
Nichicon UVP2A3R3MED
100volts 3.3uF 20% 6.3X11 2.5LS