UEP2A221MHD

Nichicon
647-UEP2A221MHD

UEP2A221MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 220uF 20% 7.5mm L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:

184 Can Dispatch Immediately

Factory Lead Time:

64 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.38 $6.38
$5.15 $51.50
$4.43 $221.50
$4.02 $402.00
$2.98 $1,490.00
$2.77 $2,770.00
$2.66 $5,320.00
$2.62 $13,100.00
10,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
220 uF
100 VDC
+ 105 C
18 mm
7.5 mm
35.5 mm
1000 Hour
20 %
510 mA
- 55 C
Straight
UEP
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 14.300 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL215266479E3
Aluminium Electrolytic Capacitors - Radial Leaded 400V 47uF 20% AEC-Q200
Panasonic ECQ-E1106KFZ
Film Capacitors 100VDC 10uF 10% CUT LD
KEMET ESL475M250AGMAA
Aluminium Electrolytic Capacitors - Radial Leaded 250Vo 4.7uF 105C 20% 10K Hr LS=3.5mm
YAGEO MF0204FTE52-5K6
Metal Film Resistors - Through Hole
Power Integrations TNY266PN
AC/DC Converters 9.5W 85-265 VAC 15W/230 VAC
Vishay MAL213815472E3
Aluminium Electrolytic Capacitors - Axial Leaded 4700uF 16V 20% Axial
KEMET ESH226M500AL4AA
Aluminium Electrolytic Capacitors - Radial Leaded 500V 22uF 105C 2k Hour Radial
Nichicon UEP2A101MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 7.5mm L/S
Nichicon UEP2A330MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 33uF 20%
Nichicon UVP2A470MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 100 Volts 20%