UEP1V220MED

Nichicon
647-UEP1V220MED

UEP1V220MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 22uF 0.2L/S

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,215

Stock:

3,215 Can Dispatch Immediately
Quantities greater than 3215 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.861 $8.61
$0.591 $59.10
$0.394 $394.00
$0.331 $1,324.00
$0.326 $2,608.00
$0.318 $7,632.00
$0.311 $14,928.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
22 uF
35 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
51 mA
- 55 C
Straight
UEP
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL211890512E3
Aluminium Electrolytic Capacitors - Axial Leaded 220uF 40V 20% 10x25mm Axial
Vishay MAL225952471E3
Aluminium Electrolytic Capacitors - Snap In 470uF 200V 20% 105C 3000H 22x35mm
THAT Corporation 1512P08-U
Microphone Preamplifiers High-Perform. Audio Preamp 0dB DIP-8
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay MAL211837101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial
Nichicon UHE1A102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1000uF 8x20 20% 3.5LS
Nichicon UHE1C471MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20%
Nichicon UPW1A222MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20% AEC-Q200
Panasonic EEU-FC1V101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V