UEP1V102MHD

Nichicon
647-UEP1V102MHD

UEP1V102MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 0.2L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,740

Stock:

4,740 Can Dispatch Immediately

Factory Lead Time:

63 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.13 $5.13
$4.17 $41.70
$3.03 $303.00
$2.42 $1,452.00
$2.10 $2,520.00
$2.01 $5,427.00
$1.95 $9,945.00
$1.92 $19,584.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
1000 uF
35 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
1000 Hour
20 %
805 mA
- 55 C
Straight
UEP
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 8.430 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Neutrik NAC3FX-W-TOP-L
AC Power Plugs & Receptacles Cable end - powerCON TRUE1 TOP - female - power out - screw terminals - IP 65 and UV rated - large for cable OD 10 - 16 mm (0.39 - 0.63 in)
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Vishay MAL212615102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 16V 10x30
Littelfuse 348007
Fuse Holder 3AG Low Profile Black Cap
CUI Inc. PRM1W-E12-S9-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 1 W, 4.5-36 Vdc input, 9 Vdc, .111 A, single regulated output, SIP
Bourns SF-0603HIA350M-2
Surface Mount Fuses 3.5A 65V TIME DELAY
Neutrik NAC3FX-W-TOP
AC Power Plugs & Receptacles powerCON Cbl F Pwr Out Scrw Trm IP65 UV
Cornell Dubilier 947D601K901DCRSN
Film Capacitors 600uF 900V 10% DC Film capacitor
Bourns 3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
onsemi KSC2690AYSTU
Bipolar Transistors - BJT NPN Si Transistor Epitaxial