UEP1J4R7MED

Nichicon
647-UEP1J4R7MED

UEP1J4R7MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63V 105c 6.3x11 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:

895 Can Dispatch Immediately
Quantities greater than 895 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.794 $7.94
$0.523 $52.30
$0.329 $329.00
$0.311 $808.60
$0.275 $2,750.00
$0.272 $6,800.00
$0.266 $13,300.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
4.7 uF
63 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
31 mA
- 55 C
Straight
UEP
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments ESD2CAN24DBZRQ1
ESD Suppressors / TVS Diodes Automotive, dual, 3-pF, +/-24-V, +/-30-kV ESD protection diode for CAN and in-vehicle networks 3-SOT-23 -55 to 150
TE Connectivity 1-967616-1
Automotive Connectors HSG PLG 2X03C F/H BLK
TE Connectivity 1-967325-1
Automotive Connectors HSG SKT 004P F/H BLK
Chemi-Con EKXJ401ELL221MM50S
Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 220uF Tol 20% 18x50mm AEC-Q200
onsemi 1N4749A
Zener Diodes 24V 1W ZENER 5%
Rubycon 63YXJ47M6.3X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Wurth Elektronik 860240675007
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-AT1H 100uF 50V 20% Radial
Wurth Elektronik 860040774002
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 47uF 63V 20% Radial
Panasonic EEU-FS2A121B
Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 120uF 1120mA Polar