UEP1E221MPD

Nichicon
647-UEP1E221MPD

UEP1E221MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,526

Stock:

1,526 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$1.80 $18.00
$1.35 $135.00
$1.02 $510.00
$0.928 $928.00
$0.807 $1,452.60
$0.779 $4,206.60
$0.777 $8,391.60
$0.772 $19,454.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
220 uF
25 VDC
+ 105 C
10 mm
5 mm
16 mm
1000 Hour
20 %
215 mA
- 55 C
Straight
UEP
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Unit Weight: 1.770 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Switchcraft 112BX
Phone Connectors 3C ENCLOSED 1/4"
TDK FG28C0G1H102JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1000pF C0G 5% LS:5mm
Cornell Dubilier 156PUM035M
Aluminium Electrolytic Capacitors - Radial Leaded 15uF 35V 20% LYTICS/IC
TDK FG26C0G1H104JNT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.1uF C0G 5% LS:5mm
TDK FG28C0G1H470JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 47pF C0G 5% LS:5mm
TDK FG28X5R1H105KRT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1uF X5R 10% LS:5mm
Apem MJTP1230
Tactile Switches 6mm TACTILE SW
YAGEO MFR-25FBF52-4K99
Metal Film Resistors - Through Hole 4.99K OHM 1/4W 1%
CTS ATS08A-E
Crystals 8MHz 20pF 30ppm -40C 85C
Vishay BAT85S-TAP
Schottky Diodes & Rectifiers 200mA 30 Volt 5.0 Amp IFSM