UEP1A471MPD

Nichicon
647-UEP1A471MPD

UEP1A471MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 470uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$1.80 $18.00
$1.35 $135.00
$1.02 $510.00
$0.90 $900.00
$0.841 $1,513.80
$0.781 $4,217.40
$0.766 $8,272.80
$0.75 $18,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
470 uF
10 VDC
+ 105 C
10 mm
5 mm
16 mm
1000 Hour
20 %
290 mA
- 55 C
Straight
UEP
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Unit Weight: 1.770 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi KSC3503DS
Bipolar Transistors - BJT NPN Epitaxial Sil
Vishay K471J15C0GH53H5H
Multilayer Ceramic Capacitors MLCC - Leaded 470pF 100volts 5% High Temp AEC-Q200
Aavid 577500B00000G
Heat Sinks Slip-On Style Heat Sink for TO-126, Vertical, 26 Degree C/W, Black Anodized
Nichicon UPJ1K471MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 80volts 470uF 18x25 20% 7.5LS
Vishay MBA02040C1001FC100
Metal Film Resistors - Through Hole .4watt 1Kohms 1% 1/8watt body size
Mill-Max 110-47-308-41-001000
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
onsemi KSA1381ESTU
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Harwin M7582-05
Headers & Wire Housings JUMPER SOCKET OPEN TOP BLACK
Vishay CPF26K8100FKE14
Metal Film Resistors - Through Hole 2watts 6.81Kohms 1%