UEP0J470MDD

Nichicon
647-UEP0J470MDD

UEP0J470MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 47uF 0.2L/S

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 827

Stock:

827 Can Dispatch Immediately
Quantities greater than 827 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.891 $8.91
$0.586 $58.60
$0.368 $368.00
$0.346 $899.60
$0.298 $2,980.00
$0.292 $7,300.00
$0.281 $14,050.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
47 uF
6.3 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
54 mA
- 55 C
Straight
UEP
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay D103K69Y5PL63L0R
Ceramic Disc Capacitors .375LS .01UF 500V 10%
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Nichicon UKA1H221MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 50V 220uF AEC-Q200
Nichicon UKA1H471MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 50V 470uF AEC-Q200
Panasonic ECA-2AHG4R7I
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Panasonic ECE-A1CKS330
Aluminium Electrolytic Capacitors - Radial Leaded 33UF 16V KS RADIAL
Nichicon UES1A101MPM
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 100uF 85c 10x12.5 5LS
Nichicon UKA0J471MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 470uF AEC-Q200
Nichicon UPJ1K102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 80volts 1000uF 18x40 20% 7.5LS
KOA Speer CF1/2C181J
Carbon Film Resistors - Through Hole 180ohms 5%