UCS2V101MHD

Nichicon
647-UCS2V101MHD

UCS2V101MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 100uF 18X25 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

300
Expected 05-Dec-23

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.34 $6.34
$5.39 $53.90
$4.32 $432.00
$2.70 $1,620.00
$2.40 $2,880.00
$2.33 $6,291.00
$2.23 $11,373.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
350 VDC
+ 105 C
18 mm
7.5 mm
25 mm
10000 Hour
20 %
1.575 A
- 40 C
Straight
UCS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 10.200 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.

Image Description
ROHM Semiconductor SCS220AGC17
Schottky Diodes & Rectifiers SILICON CARBIDE
TDK MCZ1210DH500CPTA0G
Common Mode Chokes / Filters 1210 45ohm 25% 100mA 5VDC
Murata GJM0335G2A2R0WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2 pF 100 VDC 0.05 pF 0201 X8G
ISSI IS25LP032D-JNLE-TR
NOR Flash 32M QSPI, 8-pin SOP 150mil ET
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Digilent 410-357-B
Programmable Logic IC Development Tools JTAG-SMT3; tray; 40pc; baked; MSL3
Microchip MCP1792T-3302H/CB
LDO Voltage Regulators High input voltage regulator 3.3V 3Ld SOT-23A TR
STMicroelectronics L79L12ACUTR
Linear Voltage Regulators 12V 0.1A Negative
STMicroelectronics STM32L476ZET6TR
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 Kbytes of Flash LCD, USB OTG, D
Littelfuse SP1003-01DTG
ESD Suppressors / TVS Diodes 1 Ch 30kV 65pF SPA