UCS2G6R8MPD1TD

Nichicon
647-UCS2G6R8MPD1TD

UCS2G6R8MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.8uF 400 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:

553 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$0.991 $9.91
$0.725 $72.50
Full Ammo Pack (Order in multiples of 500)
$0.616 $308.00
$0.485 $485.00
$0.439 $1,097.50
$0.435 $4,350.00
$0.404 $10,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
6.8 uF
400 VDC
+ 105 C
10 mm
5 mm
16 mm
8000 Hour
20 %
280 mA
- 40 C
Straight
UCS
Ammo Pack
Brand: Nichicon
Capacitance - nF: 6800 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, High Ripple Current, High Reliability
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.

Image Description
Littelfuse SMF200A
ESD Suppressors / TVS Diodes TVS DIODE
Microchip MCP9701T-E/TT
Board Mount Temperature Sensors Low Power Linear Active Thermistor
TDK C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 100uF X5R 20% T: 1.6mm
Analog Devices Inc. AD8630ARZ-REEL7
Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP
KEMET SBC1-221-391
Power Inductors - Leaded 220uH 10% 390mA DCR=1.2Ohms
Panasonic ECA-1EHG221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V
Panasonic EEU-FR1H101
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS3.5mm
TDK B41851F8477M000
Aluminium Electrolytic Capacitors - Radial Leaded 470UF 63V
Panjit GS1010FL_R1_00001
Diodes - General Purpose, Power, Switching 1000V General Purpose RectifiersFL 1A
Vishay WKP471MCPEF0KR
Safety Capacitors 470pF 20% X1 760VAC/Y1 500VAC