UCS2D470MHD

Nichicon
647-UCS2D470MHD

UCS2D470MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 47uF 12.5X20 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:

960 Can Dispatch Immediately

Factory Lead Time:

62 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.23 $12.30
$1.07 $107.00
$0.854 $427.00
$0.711 $711.00
$0.651 $1,302.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$1.99
Min:
1
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
200 VDC
+ 105 C
12.5 mm
5 mm
20 mm
10000 Hour
20 %
980 mA
- 40 C
Straight
UCS
Bulk
Brand: Nichicon
Leakage Current: 476 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 4.020 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.

UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for φD=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (μA).

Image Description
JAE Electronics SG50S017VCAR500
Memory Card Connectors UHS-II Compatible Rugged Full-Size SD Card Connector , 17 pos. , Push-push Type
Samsung Electro-Mechanics CL31Y106KBKVPNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF X7S+/-10% 50v 1 1206
TE Connectivity 33461
Terminals RING TONGUE
TRACO Power TMDC 06-2412
Isolated DC/DC Converters - Chassis Mount DC/DC converter, 6 Watt, Encapsulated PCB mount, 9-36VDC in, 12VDC out
TE Connectivity 1-171822-0
Headers & Wire Housings EIS HSG
KYOCERA AVX F931C106MAA
Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ESR= 3 Ohm
KEMET C0603C102J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 5%
Microchip SY89200UMG
Clock Drivers & Distribution 2.5V 1:8 LVDS fanout w/ Divide by 1, 2, 4 Dividers
Cinch Connectivity Solutions BJ78
RF Adapters - Between Series TRB Blkhd Strt Jack Feedthru 3-lug
Texas Instruments LM358M/NOPB
Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP