UCA2W6R8MPD1TD

Nichicon
647-UCA2W6R8MPD1TD

UCA2W6R8MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.8uF 450 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:

42
Can Dispatch Immediately

On Order:

2,500
Expected 05-Dec-23

Factory Lead Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$0.965 $9.65
$0.85 $85.00
Full Ammo Pack (Order in multiples of 500)
$0.848 $424.00
$0.565 $565.00
$0.521 $1,302.50
$0.474 $4,740.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
6.8 uF
450 VDC
+ 105 C
10 mm
5 mm
20 mm
10000 Hour
20 %
150 mA
- 25 C
Straight
UCA
Ammo Pack
Brand: Nichicon
Capacitance - nF: 6800 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 5.489 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for φD=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (μA).

Image Description
Vishay MAL217256152E3
25V 1500uF 20% 12.5x20mm AEC-Q200 7000h 105C
Cornell Dubilier 102MWR630K
0.001uF 630V 10%
Nichicon UCY2H220MHD
22uF 500 Volts 20% AEC-Q200
Nichicon ULD2W100MPD1TD
450V 10uF 20%
Cornell Dubilier 104MWR630K
0.1uF 630V 10%
Cornell Dubilier 473MWR630K
0.047uF 630V 10% FILM/IC
Nichicon UCS2W390MND9
450V 39uF 410mArms +/-20% at 120Hz
Nichicon UHW1E182MHD
1800uF 25 Volts 20%
Nichicon UPM2W010MPD1TD
1uF 450 Volts 20% AEC-Q200
Nichicon UVK1C102MPD
16volts 1000uF