UCA2W220MHD

Nichicon
647-UCA2W220MHD

UCA2W220MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 450volts 22uF 16X25 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,198

Stock:

5,198 Can Dispatch Immediately
Quantities greater than 5198 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.68 $2.68
$2.12 $21.20
$1.81 $181.00
$1.59 $636.00
$1.37 $1,644.00
$1.26 $3,528.00
$0.926 $9,260.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
450 VDC
+ 105 C
16 mm
7.5 mm
25 mm
12000 Hour
20 %
560 mA
- 25 C
Straight
UCA
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.380 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Neutrik NC3FP-1
3C FEMALE NICKEL Sldr silver contacts
Neutrik NC3MP
3C MALE NICKEL
Keystone Electronics 11351
.250 x .510, 4-40 Turret Terminal
Keystone Electronics 15033
50 TERM TURRET BOARD
Vishay S103M69Z5UP63K7R
.300LS .01UF 2KVDC 20%
Bourns 3299W-1-104LF
100Kohms Standoffs Vertical Adjust 3/8
Carling Technologies 110-73
1-pole, ON - None - OFF, 3A/6A 250V/125V AC/DC not HP rated, Non-Illuminated Bat Style Toggle Switch with Solder Lug
Vishay S203M75Z5UN63J0R
20NF 1Kvolts 20%
Vishay S471K29Y5PP63K5R
470pF 2000V 10% Y5P 5.0mm LS
Keystone Electronics 15541
TERMINAL BOARD