UCA2G6R8MPD1TD

Nichicon
647-UCA2G6R8MPD1TD

UCA2G6R8MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.8uF 400 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:

500 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.16 $11.60
$0.798 $79.80
Full Ammo Pack (Order in multiples of 500)
$0.675 $337.50
$0.532 $532.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
6.8 uF
400 VDC
+ 105 C
10 mm
5 mm
16 mm
10000 Hour
20 %
220 mA
- 25 C
Straight
UCA
Ammo Pack
Brand: Nichicon
Capacitance - nF: 6800 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for φD=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (μA).

Image Description
Microchip MCP9700T-E/TT
Board Mount Temperature Sensors Lin Active Therm
Diodes Incorporated TLV431BFTA
Voltage References 1.24V 0.5% V-REF ADJ
Murata DE1E3RA222MN4AN01F
Safety Capacitors 10.0 1.0mm 9.0 mm max Dia 4.0 mm max thick thick E (JIS) 250Vac ( r.m.s.) 2200pF M tol
Rubycon 16ZLH100MEFC5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Phoenix Contact 1814663
Pluggable Terminal Blocks PTSM 0,5/ 5-2,5-H SMD WH R44
KEMET R463F222050N0K
Safety Capacitors .022uF 310VAC 10% X2 Rad
Micro Commercial Components (MCC) 1N4148X-TP
Diodes - General Purpose, Power, Switching 200mW 100Vrm 75Vr 53Vr 300mA 200mW
STMicroelectronics M24C32-WMN6TP
EEPROM EEPROM S I2C 32k