UCA2E220MHD

Nichicon
647-UCA2E220MHD

UCA2E220MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 22uF 12.5X20 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:

775 Can Dispatch Immediately
Quantities greater than 775 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.77 $1.77
$1.09 $10.90
$0.954 $95.40
$0.634 $634.00
$0.586 $1,172.00
$0.534 $5,340.00
$0.523 $13,075.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
250 VDC
+ 105 C
12.5 mm
5 mm
20 mm
12000 Hour
20 %
600 mA
- 25 C
Straight
UCA
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 320 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 4.020 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Infineon IRF5210PBF
MOSFET MOSFT PCh -100V -40A 60mOhm 120nC
TE Connectivity T9AV1L12-12
General Purpose Relays Industrial Relays (General Purpose)
Panasonic EEU-FP1E102
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% ESR 0.052ohm AECQ200
KEMET EST477M100AN5AA
Aluminium Electrolytic Capacitors - Radial Leaded 100V 470uF 105C 10k Hour Radial
TDK B32021A3103M
Safety Capacitors 0.01uF 300volts 20% Y2
Nichicon UCY2E220MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 250V 20% AEC-Q200
ROHM Semiconductor RCX120N25
MOSFET Nch 250V 12A MOSFET
TT Electronics WP4S-R10JA1
Wirewound Resistors - Through Hole 4W 0.1 Ohms 5%
onsemi 2SB1201S-E
Bipolar Transistors - BJT BIP PNP 2A 50V
Nichicon ULD1H2R2MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 50V 2.2UF 20%