UCA2C221MHD

Nichicon
647-UCA2C221MHD

UCA2C221MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 160volts 220uF 16X31.5 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:

89 Can Dispatch Immediately
Quantities greater than 89 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.52 $3.52
$2.85 $28.50
$2.18 $218.00
$1.69 $1,014.00
$1.48 $1,776.00
$1.39 $3,753.00
$1.34 $6,834.00
$1.33 $13,566.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
160 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
12000 Hour
20 %
1.4 A
- 25 C
Straight
UCA
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 8.430 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bourns CHP0805AFX-10R0ELF
ResHighPowerA 0805 10R 1% 1/2W TC100
Qorvo UJ4C075018K4S
750V/18mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Infineon 1ED3431MC12MXUMA1
ISOLATED DRIVER
Texas Instruments TL081HIDR
Single-channel high-speed standard op amp
ROHM Semiconductor ESR03EZPJ103
0603 10Kohm 5% Anti Surge AEC-Q200
Toshiba TLP7820(TP4,E
COUPLER ISOLATION AMPLIFIER
Murata GRM21BR61H106KE43L
10 uF 50 VDC 10% 0805 X5R
TDK CGA5L1X7R1V106K160AC
CGA 1206 35V 10uF X7R 10% AEC-Q200
Molex 53426-0410
2.5 WTB WAFER ASSY RA W/KINK 4CKT
TE Connectivity 6339160-1
1X1 8/8 R/A SMT