UBX1V4R7MPL

Nichicon
647-UBX1V4R7MPL

UBX1V4R7MPL

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4.7uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:

210 Can Dispatch Immediately
Quantities greater than 210 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.75 $17.50
$1.31 $131.00
$0.993 $496.50
$0.911 $911.00
$0.774 $1,548.00
$0.757 $3,028.00
$0.742 $7,420.00
$0.729 $17,496.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4.7 uF
35 VDC
+ 150 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
85 mA
- 55 C
Straight
AEC-Q200
UBX
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Leakage Current: 4.935 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1.490 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET A750MW337M1HAAE020
Aluminium Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms
onsemi KSC3503DS
Bipolar Transistors - BJT NPN Epitaxial Sil
Vishay P6KE15CA-E3/54
ESD Suppressors / TVS Diodes 600W 15V Bidirect
Vishay BYT52M-TR
Rectifiers 1.4 Amp 1000 Volt 50 Amp IFSM
Nichicon UKA1H102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1000uF AEC-Q200
Chip Quik CQ4LF
Soldering Flux Liquid Flux No-Clean in 10ml Pen w/tip
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Chemi-Con EKY-500ELL222MMP1S
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 2200uF Tol 20% 18x35.5mm AEC-Q200
Vishay P600M-E3/73
Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM
Panasonic EEU-FK0J102B
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1000uF 20% AEC-Q200