UBX1V2R2MPL

Nichicon
647-UBX1V2R2MPL

UBX1V2R2MPL

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2.2uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,174

Stock:

2,174 Can Dispatch Immediately
Quantities greater than 2174 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$1.80 $18.00
$1.35 $135.00
$1.02 $510.00
$0.99 $990.00
$0.843 $1,686.00
$0.781 $3,124.00
$0.766 $7,660.00
$0.751 $18,024.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
2.2 uF
35 VDC
+ 150 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
50 mA
- 55 C
Straight
AEC-Q200
UBX
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1.490 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL211818471E3
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial
Bourns PDB241-E420K-103B0
Potentiometers 0.5watt 10Kohms 20% Knurled
KEMET ESK107M025AE3AA
Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial
JKL Components 8640
Lamps Std Wire Term Lamp .08A .5M
Wurth Elektronik 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
Nichicon UPW1V102MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200
Rubycon 50NW50R33MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded BI-POLAR/NON-POLAR ELECTROLYTIC CAPACITORS
Rubycon 25MS53R3MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC
Nichicon UKT1E4R7MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4.7uF AEC-Q200
Nichicon UBX1V010MPL
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1uF AEC-Q200