UBX1V010MPL

Nichicon
647-UBX1V010MPL

UBX1V010MPL

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,215

Stock:

2,215 Can Dispatch Immediately
Quantities greater than 2215 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.01 $2.01
$1.24 $12.40
$1.09 $109.00
$0.978 $978.00
$0.831 $1,662.00
$0.684 $6,840.00
$0.677 $16,248.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
1 uF
35 VDC
+ 150 C
10 mm
5 mm
12.5 mm
1000 Hour
20 %
35 mA
- 55 C
Straight
AEC-Q200
UBX
Bulk
Brand: Nichicon
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1.490 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Eaton BK/1A5602
Fuse Clips For 5mm Diameter Fuses
Murata RDER71H104K0K1H03B
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% 5.0MM
Central Semiconductor 2SC1815 PBFREE
Bipolar Transistors - BJT 60Vcbo 50Vceo 5.0V 150mA 400mA 400mW
onsemi KSD880YTU
Bipolar Transistors - BJT NPN Epitaxial Sil
Bourns 78F2R2J-RC
RF inductors - Leaded RF CHOKE 2.2uH 5% CONFORMAL COATED
Panasonic ECE-A1EN3R3UB
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 3.3uF SU BI-POL
KEMET MMK5224K100J02L4BULK
Film Capacitors 100volts 0.22uF 10% LS 5mm
Nichicon UES1C101MPM
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 100uF 85c 10x12.5 5LS
onsemi KSC1008CYTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Nichicon UKT1C100MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 16 Volts 20% AEC-Q200