UBX1E471MHL

Nichicon
647-UBX1E471MHL

UBX1E471MHL

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:

344 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.36 $5.36
$4.33 $43.30
$3.01 $301.00
$2.51 $1,004.00
$2.19 $2,628.00
$2.12 $5,936.00
$2.05 $10,660.00
$1.99 $19,900.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
470 uF
25 VDC
+ 150 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
800 mA
- 55 C
Straight
AEC-Q200
UBX
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.380 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL205655103E3
10000UF 16V
Nichicon UBX1E221MHL
25volts 220uF AEC-Q200
Nichicon UDB1H6R8MHM
50volts 6.8uF 85c 12.5x20 5LS
Nichicon UPJ1C471MPD1CY
470UF 16V 105c
Chemi-Con EKZH160ELL222MK20S
16Volts 2200uF 0.2
Panasonic ECE-A1HN2R2U
2.2UF 50V SU BI-POLAR
Vishay MAL216056101E3
100UF 25V
TDK B41231C5159M000
25VDC 15000uF 20% PVC 6mm Terminals
Cornell Dubilier 381LX472M025H012
4700uF 25V 20%
Nichicon UKZ1E471MHM
25volts 470uF 16x25