UBX1E471MHL1TN

Nichicon
647-UBX1E471MHL1TN

UBX1E471MHL1TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.67 $5.67
$4.20 $42.00
$3.18 $318.00
Full Ammo Pack (Order in multiples of 250)
$3.18 $795.00
$2.51 $1,255.00
$2.34 $2,340.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
470 uF
25 VDC
+ 150 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
800 mA
- 55 C
Straight
AEC-Q200
UBX
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99