UBT2V4R7MPD

Nichicon
647-UBT2V4R7MPD

UBT2V4R7MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT2V4R7MPD8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4.7 uF
350 VDC
+ 125 C
10 mm
5 mm
20 mm
2000 Hour
20 %
53 mA
- 25 C
Straight
AEC-Q200
UBT
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Leakage Current: 165.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Unit Weight: 2.340 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay IRF740PBF
MOSFET 400V N-CH HEXFET
Texas Instruments NE555P
Timers & Support Products Precision
Bourns 3362P-1-102LF
Trimmer Resistors - Through Hole 1/4"SQ 1KOHMS 10% 0.5WATTS
Mill-Max 110-41-308-41-001000
IC & Component Sockets 8 PIN SKT 200u Sn
Littelfuse 64600001003
Fuse Holder 5X20MM PC MNT
KEMET MMK5222J250J01L16.5TA18
Film Capacitors 250volts 2200pF 5% LS 5mm
TDK FG28C0G2E101JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 250V 100pF C0G 5% LS:5mm
Littelfuse 64800001009
Fuse Holder Accessories 2CS COVER FOR 646 AND 647
Murata 13R104C
Power Inductors - Leaded 100 UH 10% 1A
Cornell Dubilier 107CKS035M
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V 20%