UBT2G220MHD

Nichicon
647-UBT2G220MHD

UBT2G220MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT2G220MHD8

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:

265 Can Dispatch Immediately
Quantities greater than 265 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.50 $3.50
$2.85 $28.50
$2.18 $218.00
$1.65 $990.00
$1.44 $1,728.00
$1.39 $4,170.00
$1.34 $7,236.00
$1.31 $13,362.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22 uF
400 VDC
+ 125 C
12.5 mm
5 mm
31.5 mm
2000 Hour
20 %
142 mA
- 25 C
Straight
AEC-Q200
UBT
Bulk
Brand: Nichicon
Leakage Current: 452 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Unit Weight: 6.010 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon LNR1E333MSEN
Aluminium Electrolytic Capacitors - Screw Terminal 33000 uF 25 VDC 20 %
YAGEO MFR100FTE52-330K
Metal Film Resistors - Through Hole
Bourns 3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Nichicon UKA1H332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50V 3300uF AEC-Q200
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Vishay RS0051R000FE12
Wirewound Resistors - Through Hole 5watts 1ohms 1%
Vishay HVR3700001005FR500
Metal Film Resistors - Through Hole 1/2watt 10Mohms 1%
KEMET C320C104K1R5TA7303
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=2.54mm
Texas Instruments LM4871MX/NOPB
Audio Amplifiers 3W Audio Pwr Amp
STMicroelectronics LD1086V-DG
LDO Voltage Regulators 1.5A ADJ FIXED REG Dual Gauge 30V DC