UBT2E330MHD1TO

Nichicon
647-UBT2E330MHD1TO

UBT2E330MHD1TO

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 33uF 250V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.31 $3.31
$2.42 $24.20
$1.97 $197.00
Full Ammo Pack (Order in multiples of 500)
$1.58 $790.00
$1.39 $1,390.00
$1.30 $3,250.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
33 uF
250 VDC
+ 125 C
12.5 mm
5 mm
25 mm
2000 Hour
20 %
171 mA
- 40 C
Straight
AEC-Q200
UBT
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: High Temerature Aluminum Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99