UBT2A101MHD

Nichicon
647-UBT2A101MHD

UBT2A101MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT2A101MHD8

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,148

Stock:

1,148 Can Dispatch Immediately
Quantities greater than 1148 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.49 $2.49
$1.99 $19.90
$1.51 $151.00
$1.19 $595.00
$1.00 $1,000.00
$0.958 $1,916.00
$0.895 $4,475.00
$0.88 $8,800.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
100 uF
100 VDC
+ 125 C
12.5 mm
5 mm
20 mm
5000 Hour
20 %
990 mA
- 40 C
Straight
AEC-Q200
UBT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 300 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL202127102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 40V 20%
YAGEO RSF50SJT-52-200K
Metal Oxide Resistors 200 kOhms 500 mW 5 %
TE Connectivity EP7W3K3J
Wirewound Resistors - Through Hole EP 7W 3K3 5%
Panasonic ECQ-E4105KFB
Film Capacitors 400VDC 1.0uF 10% MPET L/S=15mm
Central Semiconductor 2N5210 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
Omron MY2-DC24(S)
General Purpose Relays PLUG-IN DPDT 24VDC
onsemi KSA1015YTA
Bipolar Transistors - BJT PNP Epitaxial Transistor
onsemi KSC1815YTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Bourns 3386H-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square