UBT2A101MHD1TO

Nichicon
647-UBT2A101MHD1TO

UBT2A101MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT2A101MHD8TO

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:

470 Can Dispatch Immediately
Quantities greater than 470 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$2.10 $21.00
$1.57 $157.00
Full Ammo Pack (Order in multiples of 500)
$1.00 $500.00
$0.893 $893.00
$0.863 $2,157.50
$0.785 $3,925.00
$0.772 $7,720.00
$0.759 $18,975.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
100 uF
100 VDC
+ 125 C
12.5 mm
5 mm
20 mm
5000 Hour
20 %
990 mA
- 40 C
Straight
AEC-Q200
UBT
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Mill-Max 0665-0-15-15-30-27-10-0
Circuit Board Hardware - PCB PIN RECEPT SOLDER
KEMET C0805C104K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0805 10%
Murata GCM21BR71E105KA56L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0805 X7R AEC-Q200
TDK CGA6P1X8R1E106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 25V 10uF X8R 10% AEC-Q200
API Delevan 2474R-39L
Power Inductors - Leaded 1500 uH
Nichicon UBX1E101MPL1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V 20% AEC-Q200