UBT1V221MPD

Nichicon
647-UBT1V221MPD

UBT1V221MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1V221MPD8

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,764

Stock:

1,764 Can Dispatch Immediately
Quantities greater than 1764 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.04 $10.40
$0.915 $91.50
$0.61 $610.00
$0.562 $1,011.60
$0.512 $5,529.60
$0.50 $12,600.00
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
35 VDC
+ 125 C
10 mm
5 mm
16 mm
5000 Hour
20 %
790 mA
- 40 C
Straight
AEC-Q200
UBT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.770 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
MinebeaMitsumi 08025SE-24R-FT-DW
DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 60CFM, 4.08W, 42dBA, 4500RPM, 82Pa, IP55 Rated
Vishay MAL213639101E3
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 100V 20% 12.5 x 20
Vishay MRS25000C2430FRP00
Metal Film Resistors - Through Hole 243 OHM 1% 50PPM 3/5W
Analog Devices Inc. ADA4523-1BRZ-RL7
Operational Amplifiers - Op Amps 36V, low noise, zero-drift, 8MHz
Vishay MAL212518222E3
Aluminium Electrolytic Capacitors - Axial Leaded 2200UF 63V
Chemi-Con ELE-500ELL220ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 50V
Chemi-Con ELE-160ELL101MF11D
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16V
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FC1V101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V
Nichicon ULD1H220MDD
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 50 Volts 20%