UBT1K471MHD

Nichicon
647-UBT1K471MHD

UBT1K471MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1K471MHD8

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:

90 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$2.83 $28.30
$2.62 $262.00
$2.33 $932.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
470 uF
80 VDC
+ 125 C
16 mm
7.5 mm
25 mm
5000 Hour
20 %
1.5 A
- 40 C
Straight
AEC-Q200
UBT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.380 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
ISSI IS64WV102416BLL-10MLA3
SRAM 16M (1Mx16) 10ns Async SRAM
Nichicon UBW1H471MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% AEC-Q200
Cree LED MLEAMB-A1-0000-000W01
High Power LEDs - Single Colour Amber, 26.8lm