UBT1K101MPD

Nichicon
647-UBT1K101MPD

UBT1K101MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 80volts 100uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,400

Stock:

1,400 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.16 $11.60
$1.02 $102.00
$0.681 $681.00
$0.629 $1,761.20
$0.573 $6,417.60
$0.56 $14,112.00
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
100 uF
80 VDC
+ 125 C
10 mm
5 mm
20 mm
3000 Hour
20 %
790 mA
- 40 C
Straight
AEC-Q200
UBT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 240 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL212618102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 63V 18x38
Chip Quik CQ4300LF-0.5
Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 15ml (0.5oz) Squeeze Bottle
Analog Devices Inc. DC2554A-A-KIT
Power Management IC Development Tools LTC4125+LT3652HV Demo 4.2V
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon LNT1H153MSEN
Aluminium Electrolytic Capacitors - Screw Terminal 15000 uF 50 VDC 20 %
onsemi KSA992FTA
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UFG1C331MPM
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 330uF 85c 10x16 5LS
Nichicon UFG1C471MPM
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF 85c 10x20 5LS
Nichicon UBT1H100MPD
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1H100MPD8