UBT1J471MHD

Nichicon
647-UBT1J471MHD

UBT1J471MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1J471MHD8

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:

432 Can Dispatch Immediately
Quantities greater than 432 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$2.59 $25.90
$1.97 $197.00
$1.60 $960.00
$1.46 $1,752.00
$1.38 $4,140.00
$1.28 $6,912.00
$1.25 $12,750.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
470 uF
63 VDC
+ 125 C
12.5 mm
5 mm
31.5 mm
5000 Hour
20 %
1.46 A
- 40 C
Straight
AEC-Q200
UBT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 4 uA
Package/Case: 12.5 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 6.010 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments SN74HCS541RKSR
Buffers & Line Drivers Octal buffers and line drivers with 3-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125
YAGEO PA2512FKF7T0R02E
Current Sense Resistors - SMD 20 mOhms 3 Watts 1 % 100 ppm/C AEC-Q200
TE Connectivity 2071556-4
General Purpose Relays OJS-SS-112HMF, 00000
KEMET R76MI31005050J
Film Capacitors 400V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
KEMET R75QN310050H0J
Film Capacitors 1k V 0.1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200
ROHM Semiconductor RD3G01BATTL1
MOSFET PCH -40V -15A PWR MOSFET
Texas Instruments TXS0102DCTT
Translation - Voltage Levels 2B Bidirec Vltg- Level Translator
TDK B57620C5103J062
NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3730 NTC Thermistor 0805
Coilcraft LPS4018-103MRC
Power Inductors - SMD 10uH Shld 20% 1.3A 200 mOhms
Panasonic ECA-1EHG471
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V