UBT1J220MPD

Nichicon
647-UBT1J220MPD

UBT1J220MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1J220MPD8

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:

396 Can Dispatch Immediately
Quantities greater than 396 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.967 $0.97
$0.737 $7.37
$0.623 $62.30
$0.463 $463.00
$0.392 $1,176.00
$0.329 $2,961.00
$0.327 $7,848.00
$0.32 $14,400.00
99,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22 uF
63 VDC
+ 125 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
130 mA
- 40 C
Straight
AEC-Q200
UBT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.190 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
YAGEO MF0204FTE52-10K
Metal Film Resistors - Through Hole 10 kOhms 400 mW 1% 5 0 PPM / C
Bourns 3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Vertical Adjust
Bourns 3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
Omron G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC 500mW
KYOCERA AVX SCMQ14C474MRBA0
Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Radial
Analog Devices Inc. LT3021ES8-1.8#PBF
LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg
Nexperia BZV55-B12,115
Zener Diodes BZV55-B12/SOD80/LLDS
NXP PCA9306DP1,125
Translation - Voltage Levels DUAL I2C/SMBUS VOLT TRANSL
Hirose Electric BNC-R-PC(40)
RF Connectors / Coaxial Connectors
Murata GRM31BR72J682KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 630 VDC 10% 1206 X7R