UBT1H470MPD1TD

Nichicon
647-UBT1H470MPD1TD

UBT1H470MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,856

Stock:

1,856
Can Dispatch Immediately

On Order:

1,000
Expected 15-Nov-23

Factory Lead Time:

27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$0.934 $9.34
$0.614 $61.40
Full Ammo Pack (Order in multiples of 1000)
$0.409 $409.00
$0.381 $762.00
$0.355 $3,550.00
$0.342 $8,550.00
$0.329 $16,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$1.38
Min:
1
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
47 uF
50 VDC
+ 125 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
440 mA
- 40 C
Straight
AEC-Q200
UBT
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.549 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay NFR25H0001000JA500
Metal Film Resistors - Through Hole NFR25H 5% A5 100R
Vishay MAL212618102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 63V 18x38
KEMET ESL187M063AH8EA
Aluminium Electrolytic Capacitors - Radial Leaded 63V 180uF 105C 10KHr 20% LS=5mm
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UVK1V222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x25 20% 7.5LS
Nichicon UVZ0J470MDD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 47uF 105c 5x11 2LS
Nichicon UFG1C470MEM1TA
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 16V
Nichicon UBT1H100MPD
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1H100MPD8