UBT1H220MPD1TA

Nichicon
647-UBT1H220MPD1TA

UBT1H220MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 20% 50V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.796 $7.96
$0.525 $52.50
Full Ammo Pack (Order in multiples of 1000)
$0.361 $361.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$1.17
Min:
1
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22 uF
50 VDC
+ 125 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
250 mA
- 40 C
Straight
AEC-Q200
UBT
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99