UBT1E471MPD

Nichicon
647-UBT1E471MPD

UBT1E471MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1E471MPD8

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:

183 Can Dispatch Immediately
Quantities greater than 183 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.19 $11.90
$0.88 $88.00
$0.805 $805.00
$0.74 $2,072.00
$0.711 $7,963.20
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
470 uF
25 VDC
+ 125 C
10 mm
5 mm
20 mm
5000 Hour
20 %
1.1 A
- 40 C
Straight
AEC-Q200
UBT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 4 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL216050221E3
Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF 20%
Murata DSS1NB32A103Q91A
Feed Through Capacitors .01 UF 100V 6A
Panasonic ECW-F2685JA
Film Capacitors 6.8uF 250VDC 5% MPP L/S=20mm
Cornell Dubilier 381LX221M450J052
Aluminium Electrolytic Capacitors - Snap In 220uF 450V 20%
Nichicon UHW1E222MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20%
Bourns 3362P-1-102LF
Trimmer Resistors - Through Hole 1/4"SQ 1KOHMS 10% 0.5WATTS
Bourns 3362P-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10% 0.5WATTS
Texas Instruments SN74LS244N
Buffers & Line Drivers Tri-State Octal
Nichicon UPW1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF AEC-Q200
Nichicon UPW1E100MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 25 Volts 20% AEC-Q200