UBT1E101MPD1TD

Nichicon
647-UBT1E101MPD1TD

UBT1E101MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1E101MPD8TD

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,600

Stock:

3,600 Can Dispatch Immediately
Quantities greater than 3600 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.729 $7.29
$0.48 $48.00
Full Ammo Pack (Order in multiples of 1000)
$0.303 $303.00
$0.285 $570.00
$0.246 $2,460.00
$0.24 $6,000.00
$0.233 $11,650.00
$0.223 $22,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 125 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
500 mA
- 40 C
Straight
AEC-Q200
UBT
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.494 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic ERA-2VEB1003X
Thin Film Resistors - SMD 0402 0.1% 25ppm 100Kohm AEC-Q200
KEMET ALF70C103DD063
Aluminium Electrolytic Capacitors - Snap In 63Vo 10000uF 85C 20% 15000Hrs
CUI Inc. PEME2-S24-S5-S
Isolated DC/DC Converters - Through Hole dc-dc 3kV isolated, 2 W, 21.6-26.4 Vdc input, 5 Vdc, 400 mA, single unregulated output, SIP
ROHM Semiconductor SDR03EZPF3900
Thick Film Resistors - SMD
Schaffner RN112-1.5-02-3M3
Common Mode Chokes / Filters 1.5A 3.3mH 102mOhm Horizontal Choke
Schaffner RN114-2.5-02-3M3
Common Mode Chokes / Filters 2.5A 3.3mH 63mOhm Horizontal Choke
Nichicon UHV1C152MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1500uF 105c 10x20 5LS
Neutrik NMJ4HF-S
Phone Connectors 1/4" MONO JACK SWTCH FULL THREAD NOSE
Nichicon UBT1J470MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1J470MPD8TD
Nichicon UFW1H2R2MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50V 20% Standard - Audio