UBT1A472MHD

Nichicon
647-UBT1A472MHD

UBT1A472MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1A472MHD8

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:

111 Can Dispatch Immediately
Quantities greater than 111 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.19 $4.19
$3.78 $37.80
$2.88 $288.00
$2.29 $1,374.00
$2.08 $2,496.00
$2.03 $5,481.00
$1.97 $10,047.00
$1.93 $19,686.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4700 uF
10 VDC
+ 125 C
16 mm
7.5 mm
31.5 mm
10000 Hour
20 %
2.71 A
- 40 C
Straight
AEC-Q200
UBT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 4 uA
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 8.430 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay IHDM1008BCEV1R3M20
1.3uH 20% 84 A
CUI Devices HSB03-141406
heat sink, BGA, 14 x 14 x 6 mm
CUI Devices TBP04R12-500-05BE
2 24 Poles, Pluggable, Receptacle, Horizontal, 5.0 Pitch, Terminal Block
CUI Devices TBP04P1-500-05BE
2 24 Poles, Pluggable, Horizontal, 5.0 Pitch, 28 12 (AWG), Terminal Block
TE Connectivity 353908-7
RCPT 7 POS WHT MINI CRIMP 1.5mm
TDK ZCAT6819-5230D
40mm Flat Cable
Samsung Electro-Mechanics CL31A107MQHNNWE
100uF+/-20% 6.3V X5R 1206
Molex 43031-0007
MALE 20-24 AWG BULK tin
Honeywell 4TL1-3
4 Pole 2 Positions Std. Lever Screw
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%