UAQ2G220MHD

Nichicon
647-UAQ2G220MHD

UAQ2G220MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400V 20% Abnormal Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.40 $3.40
$2.70 $27.00
$1.95 $195.00
$1.90 $950.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
400 VDC
+ 105 C
12.5 mm
5 mm
31.5 mm
2000 Hour
20 %
145 mA
- 40 C
Straight
UAQ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 452 uA
Package/Case: 12.5 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99