UAQ2D560MHD

Nichicon
647-UAQ2D560MHD

UAQ2D560MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.03 $20.30
$1.47 $147.00
$1.42 $710.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
56 uF
200 VDC
+ 105 C
12.5 mm
5 mm
25 mm
2000 Hour
20 %
210 mA
- 40 C
Straight
UAQ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 548 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99