See an Error?

NFE31PT471F1E9L

Murata Electronics
81-NFE31PT471F1E9L

NFE31PT471F1E9L

Mfr.:

Description:
Feed Through Capacitors 470 PF 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,542

Stock:

22,542 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.893 $0.89
$0.863 $8.63
$0.634 $15.85
$0.577 $57.70
$0.547 $136.75
$0.489 $244.50
$0.459 $459.00
Full Reel (Order in multiples of 2000)
$0.439 $878.00
$0.417 $1,668.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Feed Through Capacitors
RoHS:  Details
NFE
Three Terminal Network Filter Capacitors
470 pF
25 VDC
- 20 %, + 50 %
6 A
1 mm
SMD/SMT
- 40 C
+ 85 C
1206 (3216 metric)
3.2 mm
1.6 mm
1.6 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 0.47 nF
Frequency Range: -
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 40 C to + 85 C
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Tradename: EMIFIL
Type: Chip Capacitor Block LC Combined Type
Voltage Rating: 25 V
Unit Weight: 3.400 mg
CNHTS:
8548000001
CAHTS:
8543700000
USHTS:
8543706000
TARIC:
8548909099
ECCN:
EAR99

Automotive Products for Comfort

Murata Electronics Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Safety

Murata Electronics Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products for Powertrain

Murata Electronics Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

NFE Feed-Through Chip EMI Filters

Murata Electronics NFE Feed-Through Chip EMI Filters offer a capacitance range of 22pF to 4700pF and a rated voltage of 25VDC to 50VDC. These T-type circuit filters have a rated current of 2A or 6A and a low voltage drop due to small DC resistance, making them suitable for use in DC power lines. They also incorporate built-in ferrite beads to minimize resonance with surrounding circuits. The series is offered in 1206 and 2706 package sizes with 1.6mm thickness. Murata Electronics NFE Feed-Through Chip EMI Filters have an operating temperature range of -40°C to +85°C. Typical applications include high impedance lines, circuits with a bypass capacitor, and circuits driven by high frequency.

Image Description
Wurth Elektronik 74269241152
Ferrite Beads WE-TMSB 1500 Ohms 500mA 0.5Ohms 0402
Wurth Elektronik 82551500
Varistors WE-VS SMD 1206 240pF 100A 65VDC
Murata NFE31PT222Z1E9L
Feed Through Capacitors 2200 PF 25V
KYOCERA AVX 12101C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10%
Murata BNX02301L
EMI Filter Circuits 500M Ohm 100Volts 15A
Murata GRM188R60J476ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0603 X5R
Murata GRM188R61E475KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 0603 X5R
Coilcraft XAL5030-472MEC
Power Inductors - SMD 4.7uH Shld 20% 5.9A 36mOhms AECQ2
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Panasonic 10SVP10M
Aluminium Organic Polymer Capacitors 10volts 10uF ESR 220mohm