LQW2BHN6N8D13L

Murata Electronics
81-LQW2BHN6N8D13L

LQW2BHN6N8D13L

Mfr.:

Description:
RF Inductors - SMD

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,571

Stock:

1,571 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.856 $0.86
$0.677 $6.77
$0.517 $51.70
$0.45 $225.00
$0.346 $346.00
Full Reel (Order in multiples of 2000)
$0.299 $598.00
$0.29 $2,900.00
$0.285 $6,840.00
$0.266 $13,300.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Murata Electronics LQW2BAN6N8J00L
Murata Electronics
RF Inductors - SMD
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
0805 (2015 metric)
Unshielded
6.8 nH
0.5 nH
680 mA
20 mOhms
-
- 40 C
+ 85 C
20
PCB Mount
2 mm
1.5 mm
1.7 mm
-
LQW
Reel
Cut Tape
MouseReel
Application: Non-Magnetic
Brand: Murata Electronics
Case Code - in: 0805
Case Code - mm: 2015
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 5.4 GHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 9 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Wound Ferrite Core Inductors for Power Lines

Murata Wound Ferrite Core Inductors for Power Lines feature an extensive product portfolio that supports an inductance range of 800ph to 680µH. Package sizes as small as 0201 (0603 metric) are available. Murata Wound Ferrite Core Inductors are suitable for use in choke applications and step-up power supply circuits in backlights.  

LQW Wirewound Type Inductors

Murata Electronics LQW Wirewound Type Inductors feature a high Q value, giving them ideal attenuation characteristics inside the passband of filters. These devices support large currents, and two types of structures are available. Typical applications for Murata LQW Wirewound Type Inductors include RF matching circuits requiring Q value characteristics, choke circuits that support high current levels, and antenna matching circuits.

Image Description
Murata GRM1885C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 5% 0603 C0G (NP0)
YAGEO RC0603JR-07100KL
Thick Film Resistors - SMD 100 kOhms 100 mW 0603 5%
YAGEO RC0603FR-0712KL
Thick Film Resistors - SMD 12 kOhms 100mW 0603 1%
YAGEO RC0603JR-07100RL
Thick Film Resistors - SMD 100 Ohms 100 mW 0603 5%
YAGEO RC0603JR-0720RL
Thick Film Resistors - SMD 20 Ohms 100 mW 0603 5%
YAGEO RC0603JR-07220RL
Thick Film Resistors - SMD 220 Ohms 100 mW 0603 5%
YAGEO RC0603JR-07270RL
Thick Film Resistors - SMD 270 Ohms 100 mW 0603 5%
YAGEO RC0603JR-072KL
Thick Film Resistors - SMD 2 kOhms 100 mW 0603 5%
YAGEO RC0603JR-0730KL
Thick Film Resistors - SMD 30 kOhms 100 mW 0603 5%
YAGEO RC0603JR-0751KL
Thick Film Resistors - SMD 51 kOhms 100 mW 0603 5%