LQW2BHN10NJ03L

Murata Electronics
81-LQW2BHN10NJ03L

LQW2BHN10NJ03L

Mfr.:

Description:
RF Inductors - SMD

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,000

Stock:

6,000 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.744 $0.74
$0.517 $5.17
$0.443 $44.30
$0.394 $197.00
$0.32 $320.00
Full Reel (Order in multiples of 2000)
$0.29 $580.00
$0.281 $2,810.00
$0.262 $13,100.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
0805 (2015 metric)
Unshielded
10 nH
5 %
1.32 A
30 mOhms
-
- 40 C
+ 85 C
30
PCB Mount
2 mm
1.5 mm
1.7 mm
-
Air
LQW
Reel
Cut Tape
MouseReel
Application: Non-Magnetic
Brand: Murata Electronics
Case Code - in: 0805
Case Code - mm: 2015
Core Type: Air
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 3.3 GHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 9 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Wound Ferrite Core Inductors for Power Lines

Murata Wound Ferrite Core Inductors for Power Lines feature an extensive product portfolio that supports an inductance range of 800ph to 680µH. Package sizes as small as 0201 (0603 metric) are available. Murata Wound Ferrite Core Inductors are suitable for use in choke applications and step-up power supply circuits in backlights.  

LQW Wirewound Type Inductors

Murata Electronics LQW Wirewound Type Inductors feature a high Q value, giving them ideal attenuation characteristics inside the passband of filters. These devices support large currents, and two types of structures are available. Typical applications for Murata LQW Wirewound Type Inductors include RF matching circuits requiring Q value characteristics, choke circuits that support high current levels, and antenna matching circuits.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
Mini-Circuits ADE-2+
RF Mixer DBL BAL MIX / SURF MT / RoHS
Mini-Circuits GALI-S66+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits GALI-52+
RF Amplifier ML AMPL / SURF MT / RoHS
Molex 217175-0001
USB Connectors Top-Mnt SMT 6Ckt Type C Rec.
Mini-Circuits PAT-5+
Attenuators FXD ATTEN / SURF MT / RoHS
Mini-Circuits GALI-6F+
RF Amplifier ML AMPL / SURF MT / RoHS
Analog Devices Inc. LT3080EDD#PBF
LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg
Knowles JZ060
Trimmer/Variable Capacitors 2.0 - 6.0pF 110volts
Texas Instruments SN65LVDS387DGG
LVDS Interface IC 16Ch HS Diff
Murata LQW2BASR56J00L
RF Inductors - SMD 560 NH 5%