LQW18AN27NJ10D

Murata Electronics
81-LQW18AN27NJ10D

LQW18AN27NJ10D

Mfr.:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,478

Stock:

7,478 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.335 $0.34
$0.231 $2.31
$0.186 $18.60
$0.169 $84.50
$0.143 $143.00
Full Reel (Order in multiples of 4000)
$0.121 $484.00
$0.108 $864.00
$0.104 $2,496.00
$0.097 $4,656.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
0603 (1608 metric)
Unshielded
27 nH
5 %
590 mA
116 mOhms
-
- 55 C
+ 125 C
42
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
LQW
Reel
Cut Tape
MouseReel
Application: Non-Magnetic
Brand: Murata Electronics
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 2.8 GHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 4 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Wound Ferrite Core Inductors for Power Lines

Murata Wound Ferrite Core Inductors for Power Lines feature an extensive product portfolio that supports an inductance range of 800ph to 680µH. Package sizes as small as 0201 (0603 metric) are available. Murata Wound Ferrite Core Inductors are suitable for use in choke applications and step-up power supply circuits in backlights.  

LQW Wirewound Type Inductors

Murata Electronics LQW Wirewound Type Inductors feature a high Q value, giving them ideal attenuation characteristics inside the passband of filters. These devices support large currents, and two types of structures are available. Typical applications for Murata LQW Wirewound Type Inductors include RF matching circuits requiring Q value characteristics, choke circuits that support high current levels, and antenna matching circuits.

LQW2B Wire Wound Inductors

Murata LQW2B are Wire Wound RF Inductors featuring a high Q value. The excellent attenuation characteristics of this series make them ideally suited for matching circuits of RF units as well as matching applications for antennas. Murata Electronics LQW2B Wire Wound Inductors have low Rdc characteristics that also make them suitable for use in choke circuits with high current levels.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
Murata LQW18CA32NJ00D
RF Inductors - SMD Fixed IND 32nH 2200mA NONAUTO
Amphenol 095-902-529-012
RF Cable Assemblies MMCX Str Pl to SMA S G-316 50 Ohm 12 Inch
Analog Devices Inc. AD8318ACPZ-REEL7
RF Detector 6GHz Logarithmic Amplifier
Analog Devices Inc. ADGM1004JCPZ-R2
RF Switch ICs >1kV HBM ESD MEMS Switch Solution
Analog Devices Inc. HMC253AQS24ETR
RF Switch ICs SP8T Non-Reflective Swt , DC - 2.5 GHz
TDK C3225X8R1C106K250AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V 10uF X8R 10% T: 2.5mm
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Hirose Electric U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
KYOCERA AVX 08055C682JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0805 5%
Murata GRM1885C1H470JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 50 VDC 5% 0603 C0G (NP0)