LQW18AN20NJ00D

Murata Electronics
81-LQW18AN20NJ00D

LQW18AN20NJ00D

Mfr.:

Description:
RF Inductors - SMD 20 NH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:

308
Can Dispatch Immediately

On Order:

4,000
Expected 07-Nov-23

Factory Lead Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.298 $0.30
$0.27 $2.70
$0.18 $18.00
$0.151 $75.50
$0.126 $126.00
Full Reel (Order in multiples of 4000)
$0.108 $432.00
$0.095 $760.00
$0.093 $2,232.00
$0.086 $4,128.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
0603 (1608 metric)
Unshielded
20 nH
5 %
550 mA
160 mOhms
-
- 55 C
+ 125 C
40
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
LQW
Reel
Cut Tape
MouseReel
Application: Non-Magnetic
Brand: Murata Electronics
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 4.9 GHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Part # Aliases: LQW1608A20NJ00
Unit Weight: 4 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Wound Ferrite Core Inductors for Power Lines

Murata Wound Ferrite Core Inductors for Power Lines feature an extensive product portfolio that supports an inductance range of 800ph to 680µH. Package sizes as small as 0201 (0603 metric) are available. Murata Wound Ferrite Core Inductors are suitable for use in choke applications and step-up power supply circuits in backlights.  

LQW Wirewound Type Inductors

Murata Electronics LQW Wirewound Type Inductors feature a high Q value, giving them ideal attenuation characteristics inside the passband of filters. These devices support large currents, and two types of structures are available. Typical applications for Murata LQW Wirewound Type Inductors include RF matching circuits requiring Q value characteristics, choke circuits that support high current levels, and antenna matching circuits.

LQW2B Wire Wound Inductors

Murata LQW2B are Wire Wound RF Inductors featuring a high Q value. The excellent attenuation characteristics of this series make them ideally suited for matching circuits of RF units as well as matching applications for antennas. Murata Electronics LQW2B Wire Wound Inductors have low Rdc characteristics that also make them suitable for use in choke circuits with high current levels.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
Qorvo SPF5043Z
RF Amplifier .05-4GHz SSG 12.9dB NF .8dB GaAs
Semtech SC4216STRT
LDO Voltage Regulators LOW INPUT/OUTPUT 3A REG
ABRACON ABS05W-32.768kHz-D-2-T
Crystals 32.768 KHZ 4.0PF -40+105C
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Skyworks SKY13290-313LF
RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB
Skyworks SKY13330-397LF
RF Switch ICs .1-6.0GHz SP2T IL .6dB @ 6GHz
Bourns PVG3A103C01R00
Trimmer Resistors - SMD 10Kohms Sealed 3mm Single turn
Murata LQW18AN22NJ00D
RF Inductors - SMD 22 NH 5%
Murata LQW18AN13NG0ZD
RF Inductors - SMD
TAIYO YUDEN JMK107ABJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X5R