LQP18MN27NG02D

Murata Electronics
81-LQP18MN27NG02D

LQP18MN27NG02D

Mfr.:

Description:
RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG18HN27NJ00D

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,454

Stock:

1,454 Can Dispatch Immediately
Quantities greater than 1454 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.484 $0.48
$0.42 $4.20
$0.301 $30.10
$0.205 $205.00
Full Reel (Order in multiples of 4000)
$0.192 $768.00
$0.179 $1,432.00
$0.173 $4,152.00
$0.171 $8,208.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Murata Electronics LQG18HN27NJ00D
Murata Electronics
RF Inductors - SMD 27 NH 5%
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Thin Film
SMD/SMT
0603 (1608 metric)
Unshielded
27 nH
2 %
100 mA
2.4 Ohms
-
- 55 C
+ 125 C
17
PCB Mount
1.6 mm
0.8 mm
0.5 mm
-
LQP
Reel
Cut Tape
MouseReel
Application: RF
Brand: Murata Electronics
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1.9 GHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 4 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Murata LQG Series Multilayer Type Inductors


LQP03 High Frequency Film Chip Inductors

Murata LQP03T_02 Series 0201 High-Frequency Film Chip Inductors (SMD Chip Coil) are high-frequency film type and offer tight inductance E12 and E24 step values from 0.6nH to 120nH and an ultra-small size (EIA 0201, 0.6x0.3x0.3mm). This enables easy impedance matching at both RF and IF circuits within a compact high-frequency design. The LQP03T_02 Series offers a wide range of inductors with test frequencies at 500MHz and 300MHz, rated currents from 100mA to 850mA, and High Q value in the high-frequency range. The Murata LQP03T_02 Series 0201 High-Frequency Film Chip Inductors are ideal for high-frequency circuits of mobile phones (PA, ANT, VCO, GSM, CDMA, PDC), Bluetooth, W-LAN, and general high-frequency circuits.

Image Description
u-blox NEO-M8J
GNSS / GPS Modules
KYOCERA AVX CM05X5R226M06AH080
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0402
Analog Devices Inc. MAX20406AFOA/VY+
Switching Voltage Regulators 36V 4A/5A/6A Sync Low Iq Buck Converter in P90D
Murata GRM155R60J106ME05D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0402 X5R
Analog Devices Inc. MAX20406AFOB/VY+
Switching Voltage Regulators 36V 4A/5A/6A Sync Low Iq Buck Converter in P90D
Bourns SRP0415-2R2K
Power Inductors - SMD 2.2 UH 10%
Bourns SRP0312-1R0K
Power Inductors - SMD 1.0 UH 10%
Molex 73412-0110
RF Connectors / Coaxial Connectors MCX V PCB JACK SMT 1.25MM MNT HGT
Coilcraft XAL4020-102MEC
Power Inductors - SMD 1uH Shld 20% 9.6A 14.6mOhms AECQ2
Texas Instruments SN74AHC1G14DCKR
Inverters Single Schmitt-Trgr