LQP18MN18NG02D

Murata Electronics
81-LQP18MN18NG02D

LQP18MN18NG02D

Mfr.:

Description:
RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG18HN18NJ00D

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:

6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.484 $0.48
$0.42 $4.20
$0.301 $30.10
$0.223 $223.00
Full Reel (Order in multiples of 4000)
$0.19 $760.00
$0.179 $1,432.00
$0.173 $4,152.00
$0.167 $8,016.00
$0.164 $16,400.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Murata Electronics LQG18HN18NJ00D
Murata Electronics
RF Inductors - SMD 18 NH 5%
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Thin Film
SMD/SMT
0603 (1608 metric)
Unshielded
18 nH
2 %
100 mA
1.5 Ohms
-
- 55 C
+ 125 C
17
PCB Mount
1.6 mm
0.8 mm
0.5 mm
-
LQP
Reel
Cut Tape
MouseReel
Application: RF
Brand: Murata Electronics
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 2.3 GHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 4 mg
CNHTS:
8504500000
TARIC:
8504509590
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Murata LQG Series Multilayer Type Inductors


Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQP03 High Frequency Film Chip Inductors

Murata LQP03T_02 Series 0201 High-Frequency Film Chip Inductors (SMD Chip Coil) are high-frequency film type and offer tight inductance E12 and E24 step values from 0.6nH to 120nH and an ultra-small size (EIA 0201, 0.6x0.3x0.3mm). This enables easy impedance matching at both RF and IF circuits within a compact high-frequency design. The LQP03T_02 Series offers a wide range of inductors with test frequencies at 500MHz and 300MHz, rated currents from 100mA to 850mA, and High Q value in the high-frequency range. The Murata LQP03T_02 Series 0201 High-Frequency Film Chip Inductors are ideal for high-frequency circuits of mobile phones (PA, ANT, VCO, GSM, CDMA, PDC), Bluetooth, W-LAN, and general high-frequency circuits.

Image Description
Analog Devices Inc. MAX17640BATA+T
60V, 400mA, Ultra-Small, High-Efficiency,Synchronous Step-Down DC-DC Converters
Murata LQG15WH3N4C02D
Fixed IND 3.4nH 900mA POWRTRN
Analog Devices Inc. ADG432BRZ-REEL
PERF.QUAD SPST SWITCH
Analog Devices Inc. ADP7118AUJZ-3.3-R7
20V 200mA LDO 3.3Vo
Analog Devices Inc. ADP7182AUJZ-2.5-R7
-30V, 200mA, low noise, Linear Reg, 2.5V
Analog Devices Inc. MAX14434FAWE+
4-Channel, Low Power, 5kV Digital Isolators
Microchip 24AA256UID-I/SN
256K I2C EE EUI-48 EUI-64 Unique ID
HARTING 09330242601
HAN E 24P M SCREW SCREW TERMINATION
Texas Instruments LM2936HVMA-5.0/NOPB
ULTRA-LOW QUIES CRNT LDO VLTG REG
HARTING 09670019971
DSUB FIXED LATCH 09P-37P TIN