LQM18NN82NM00D

Murata Electronics
81-LQM18NN82NM00D

LQM18NN82NM00D

Mfr.:

Description:
Power Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,120

Stock:

2,120 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.446 $0.45
$0.344 $3.44
$0.253 $25.30
$0.218 $109.00
$0.182 $182.00
Full Reel (Order in multiples of 4000)
$0.151 $604.00
$0.134 $1,072.00
$0.128 $3,072.00
$0.121 $5,808.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
0603 (1608 metric)
Shielded
82 nH
20 %
50 mA
300 mOhms
-
- 40 C
+ 85 C
10
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
LQM
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Multilayer
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 245 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 10 MHz
Unit Weight: 4 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Murata LQG Series Multilayer Type Inductors


Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQM Fixed Inductors

Murata LQM Series Fixed Inductors offer a wide range of current ratings, inductance values, and sizes - all with a magnetically shielded structure and low DC Resistance. LQM inductors feature a multi-layer type ferrite core and provide a current rating of up to 1800mA. LQM devices are ideal for use in voltage conversion, chokes, resonance circuits, and low-frequency filter circuit applications.

Image Description
Texas Instruments TCA39306DCURQ1
Automotive FM+ I C bus and SMBus voltage translator
Texas Instruments INA186A2QDBVRQ1
AEC-Q100, 40V, bi-directional, high-precision current sense amplifier w/ picoamp IB & ENABLE 5-SOT-23 -40 to 125
Cree LED JR5050AWT-Q-B50EB0000-N0000001
White 5000 K 70-CRI, 5050 Size, Q Class
ECS ECS-120-8-33B-CHN-TR
CRYSTAL 12MHZ 8pF +/-10ppm +/-25ppm -40 C 85C
Microchip PIC16F15213-I/SN
3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
Texas Instruments TXU0104PWR
Four channel unidirectional level shifter
Texas Instruments TXU0204PWR
Four channel unidirectional level shifter
Texas Instruments TXU0304PWR
Four channel unidirectional level shifter
Analog Devices Inc. TMC5160-EVAL-KIT
Evaluation kit for TMC5160-TA
Lumex SML-LX0603GW-TR
Green, 565nm 2.2V, 18mcd