LQH66SN221M03L

Murata Electronics
81-LQH66SN221M03L

LQH66SN221M03L

Mfr.:

Description:
RF Inductors - SMD 220 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:

926 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 350)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.00 $4.00
$3.11 $31.10
$2.53 $253.00
Full Reel (Order in multiples of 350)
$2.12 $742.00
$1.79 $1,253.00
$1.72 $8,428.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2525 (6363 metric)
Shielded
220 uH
20 %
350 mA
790 mOhms
-
- 40 C
+ 80 C
-
PCB Mount
6.3 mm
6.3 mm
4.7 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 2525
Case Code - mm: 6363
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 4 MHz
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 710 mg
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Murata LQG Series Multilayer Type Inductors


LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
Littelfuse 3.0SMCJ12A
ESD Suppressors / TVS Diodes TVS 3KW 12V 5%UNI DO-214AB
Nidec CHS-01TA
DIP Switches/SIP Switches smd slide 1 pos., J hook, washable with seal tape, 1/2 pitch
Samtec SEAF-20-05.0-S-05-2-A-K-TR
Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket
Panasonic ECW-U1334KC9
Film Capacitors .33uF 100VDC 10% PEN FILM 2820
Vishay 298D226X06R3M2T
Tantalum Capacitors - Solid SMD 22uF 6.3volts 20% M case MAP
TDK ACM2012H-381-2P-T05
Common Mode Chokes / Filters 0805 280ohms 300mA Common Mode Filter
Texas Instruments SN74HC139N
Encoders, Decoders, Multiplexers & Demultiplexers Dual Line
ABRACON ABM8-25.000MHZ-B2-T
Crystals 25.0 MHZ 18PF 50OHM
KYOCERA AVX TPME227K016R0025
Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 Multi-anode
TDK B72520T0350K062
Varistors 1206 35V 100A 200pF