LQH66SN1R0M03L

Murata Electronics
81-LQH66SN1R0M03L

LQH66SN1R0M03L

Mfr.:

Description:
RF Inductors - SMD 1.0 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:

44
Can Dispatch Immediately

On Order:

350
Expected 13-Nov-23

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 350)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.00 $4.00
$2.90 $29.00
$2.23 $223.00
Full Reel (Order in multiples of 350)
$2.18 $763.00
$1.85 $1,295.00
$1.82 $4,459.00
$1.79 $8,771.00
$1.77 $17,346.00
24,850 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2525 (6363 metric)
Shielded
1 uH
20 %
4.7 A
13 mOhms
- 40 C
+ 80 C
-
PCB Mount
6.3 mm
6.3 mm
4.7 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 2525
Case Code - mm: 6363
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 150 MHz
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 710 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Murata LQG Series Multilayer Type Inductors


Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Image Description
Global Connector Technology (GCT) USB3080-30-00-A
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u" NoPeg, W/shell stake, T&R
Nexperia PMV19XNEAR
MOSFET PMV19XNEA/SOT23/TO-236AB
Molex 56134-9001
Terminals 2mm Crimp Terminal Female 22-24 AWG
KYOCERA AVX KC2520Z24.0000C15XXK
Standard Clock Oscillators CLOCK OSCILLITORS
Kycon KUSBX-SMT-CS-6-BTR
USB Connectors USB TYPE C RCPT SMT 6PIN
Fair-Rite 2508052217Y3
Ferrite Beads 0805 Case Size Multilayer Chip Bead
C&K Switches KSC221JLFS
Tactile Switches 1A 32VDC 3.5mm 2N J bend, IP67
Murata LQH2MCN100K02L
RF Inductors - SMD 10 UH 10%
Vishay VJ0603A101JXCAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 200V 5% 0603
Amphenol 75160-118-03LF
Headers & Wire Housings BERGSTIK